Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A

RS Stock No.: 505-1362Brand: LumbergManufacturers Part No.: KLK22
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Housing Material

Metal

Voltage Rating

34 V ac/dc

Contact Material

Brass, Bronze Powder

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Socket
EGP 2,092.341 Pack of 10 (ex VAT)
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
EGP 160.09Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A

P.O.A.

Lumberg Jack Connector 3.5 mm Cable Mount Mono Jack Socket Socket 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Socket
EGP 2,092.341 Pack of 10 (ex VAT)
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
EGP 160.09Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono Jack Socket

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Housing Material

Metal

Voltage Rating

34 V ac/dc

Contact Material

Brass, Bronze Powder

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

You may be interested in
RS PRO Jack Connector 3.5 mm Cable Mount Stereo Socket
EGP 2,092.341 Pack of 10 (ex VAT)
Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
EGP 160.09Each (In a Pack of 5) (ex VAT)