Technical Document
Specifications
Brand
LumbergGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
Socket, nickel-plated decor nut, sealed body
Artificial body, black.
For 3-pole Ø6.35 mm jack plug (stereo).
Outer conductor uninsulated, solder joint.
EGP 449.17
EGP 449.17 Each (ex VAT)
1
EGP 449.17
EGP 449.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
2A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
3
Product details
Socket, nickel-plated decor nut, sealed body
Artificial body, black.
For 3-pole Ø6.35 mm jack plug (stereo).
Outer conductor uninsulated, solder joint.