Lumberg ASBSV Series Distribution Unit, M12, 8 way, 8 port
RS Stock No.: 283-6728Brand: LumbergManufacturers Part No.: ASBSV 8/LED 5Distrelec Article No.: 14475021
Technical Document
Specifications
Brand
LumbergOperating Voltage
10 → 30V dc
Number of Ports
8
Number of Ways
8
Connector Size
M12
Series
ASBSV
Distrelec Product Id
14475021
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 15,067.76
EGP 15,067.76 Each (ex VAT)
Lumberg ASBSV Series Distribution Unit, M12, 8 way, 8 port
1
EGP 15,067.76
EGP 15,067.76 Each (ex VAT)
Lumberg ASBSV Series Distribution Unit, M12, 8 way, 8 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergOperating Voltage
10 → 30V dc
Number of Ports
8
Number of Ways
8
Connector Size
M12
Series
ASBSV
Distrelec Product Id
14475021
Country of Origin
Czech Republic