Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A

RS Stock No.: 170-5686Brand: LumbergManufacturers Part No.: 1522 03
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PA

Voltage Rating

12 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

2

Country of Origin

Japan

Product details

Cable Mounted Jack Socket, 3.5mm

From Lumberg, this 2 Pole 3.5 mm Jack Socket is cable mounted with metal housing, and is commonly used with small appliances.

Lumberg Jack Connectors

Stock information temporarily unavailable.

EGP 11,252.00

EGP 112.52 Each (In a Box of 100) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A

EGP 11,252.00

EGP 112.52 Each (In a Box of 100) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PA

Voltage Rating

12 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

2

Country of Origin

Japan

Product details

Cable Mounted Jack Socket, 3.5mm

From Lumberg, this 2 Pole 3.5 mm Jack Socket is cable mounted with metal housing, and is commonly used with small appliances.

Lumberg Jack Connectors