Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A

RS Stock No.: 884-1238Brand: LumbergManufacturers Part No.: 1520 02Distrelec Article No.: 30068364
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PVC

Voltage Rating

12 V dc

Colour

Black, Silver

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C

Stock information temporarily unavailable.

EGP 1,251.55

EGP 250.31 Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A

EGP 1,251.55

EGP 250.31 Each (In a Pack of 5) (ex VAT)

Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

1A

Housing Material

PVC

Voltage Rating

12 V dc

Colour

Black, Silver

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

Japan

Product details

3.5 mm female jack plugs

From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.

Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C