Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Through Hole
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver over Nickel
Current Rating
1A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
2
Country of Origin
Japan
Product details
Lumberg 3.5 mm Jack Socket
From Lumberg, this right angle mono jack socket is suitable for demanding applications. The enclosed socket is chassis fitting, with solder rings for secure wiring. It features a mount bushing that screws onto the connector head to hold the socket securely to a panel.
The connector also features silver plated contacts to ensure a dependable signal, and has a robust polycarbonate insulating body. This chassis connector presents an excellent combination of quality and reliability.
Chassis jack sockets, or phone connectors, have a variety of uses, and are often found in amplifiers and instruments on the stage or in the studio. Other than their common use in commercial studio and domestic hi-fi, they are also widely used in commercial public address systems.
Features and Benefits
• Rated current of 1A
• Rated voltage of 34VAC/VDC
• Silver plated contact
• Temperature range from -20°C to 70°C
EGP 171.42
EGP 171.42 Each (ex VAT)
1
EGP 171.42
EGP 171.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Through Hole
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver over Nickel
Current Rating
1A
Housing Material
PC
Voltage Rating
34 V ac/dc
Contact Material
Brass
No of Poles/ Way
2
Country of Origin
Japan
Product details
Lumberg 3.5 mm Jack Socket
From Lumberg, this right angle mono jack socket is suitable for demanding applications. The enclosed socket is chassis fitting, with solder rings for secure wiring. It features a mount bushing that screws onto the connector head to hold the socket securely to a panel.
The connector also features silver plated contacts to ensure a dependable signal, and has a robust polycarbonate insulating body. This chassis connector presents an excellent combination of quality and reliability.
Chassis jack sockets, or phone connectors, have a variety of uses, and are often found in amplifiers and instruments on the stage or in the studio. Other than their common use in commercial studio and domestic hi-fi, they are also widely used in commercial public address systems.
Features and Benefits
• Rated current of 1A
• Rated voltage of 34VAC/VDC
• Silver plated contact
• Temperature range from -20°C to 70°C