Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount

RS Stock No.: 533-2560Brand: LumbergManufacturers Part No.: 0322 08Distrelec Article No.: 30068330
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Distrelec Product Id

30068330

Product details

0322 Cable Sockets

Threaded joint and solder terminals
360° shielded

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Stock information temporarily unavailable.

EGP 1,051.27

EGP 1,051.27 Each (ex VAT)

Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount

EGP 1,051.27

EGP 1,051.27 Each (ex VAT)

Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Distrelec Product Id

30068330

Product details

0322 Cable Sockets

Threaded joint and solder terminals
360° shielded

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.