Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series

RS Stock No.: 204-0275Brand: LumbergManufacturers Part No.: 026528 03
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Series

02

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,558.43

EGP 4,558.43 1 Box of 2 (ex VAT)

Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series

EGP 4,558.43

EGP 4,558.43 1 Box of 2 (ex VAT)

Lumberg Circular Connector, 3 Contacts, Cable Mount, Plug, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Series

02

Country of Origin

China