Lumberg Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, 02 Series

RS Stock No.: 178-6535Brand: LumbergManufacturers Part No.: 0252 12
brand-logo

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

02

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Series Number

0252

Country of Origin

China

Stock information temporarily unavailable.

EGP 812.27

EGP 812.27 Each (ex VAT)

Lumberg Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, 02 Series

EGP 812.27

EGP 812.27 Each (ex VAT)

Lumberg Circular Connector, 12 Contacts, Cable Mount, Plug, Male, IP67, 02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

02

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Quick Connect

Shell Size

20

Housing Material

Polymer

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Series Number

0252

Country of Origin

China