Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-2809Brand: Lumberg AutomationManufacturers Part No.: 90214 RKMV 4-96/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Outer Diameter

5mm

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 951.74

EGP 951.74 Each (ex VAT)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

EGP 951.74

EGP 951.74 Each (ex VAT)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP65, IP67

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Outer Diameter

5mm

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Country of Origin

Czech Republic