Lumberg Automation Straight Male 6 way M12 to Straight Female M12 Sensor Actuator Cable, 5m

RS Stock No.: 197-2606Brand: Lumberg AutomationManufacturers Part No.: 64554 RST 8-RKT 8-6-337/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Number of Cores

8

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Connector B Gender

Female

Connector A

M12

Connector A Orientation

Straight

Connector A Number of Contacts

6

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 4,473.83

EGP 4,473.83 Each (ex VAT)

Lumberg Automation Straight Male 6 way M12 to Straight Female M12 Sensor Actuator Cable, 5m

EGP 4,473.83

EGP 4,473.83 Each (ex VAT)

Lumberg Automation Straight Male 6 way M12 to Straight Female M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Number of Cores

8

Length

5m

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Coding

A

Connector B Gender

Female

Connector A

M12

Connector A Orientation

Straight

Connector A Number of Contacts

6

Country of Origin

Czech Republic