Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2826Brand: Lumberg AutomationManufacturers Part No.: 49262 RKTS 8-299/5 MDistrelec Article No.: 30409398
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

6.5mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 3,766.72

EGP 3,766.72 Each (ex VAT)

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m

EGP 3,766.72

EGP 3,766.72 Each (ex VAT)

Lumberg Automation Straight Female 8 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

6.5mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Country of Origin

Czech Republic