Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-2917Brand: Lumberg AutomationManufacturers Part No.: 40212 RKWT 5-228/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Conductor Material

Copper

Insulation material

PP

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

+90°C

Outer Diameter

5.4mm

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Maximum Operating Temperature

-40°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 1,328.73

EGP 1,328.73 Each (ex VAT)

Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

EGP 1,328.73

EGP 1,328.73 Each (ex VAT)

Lumberg Automation Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKWT

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP68, IP69K

Conductor Material

Copper

Insulation material

PP

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

+90°C

Outer Diameter

5.4mm

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Maximum Operating Temperature

-40°C

Country of Origin

Czech Republic