Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKWT
Number of Cores
5
Length
5m
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2
Unterminated
Stock information temporarily unavailable.
EGP 2,265.83
EGP 2,265.83 Each (ex VAT)
Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
1
EGP 2,265.83
EGP 2,265.83 Each (ex VAT)
Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKWT
Number of Cores
5
Length
5m
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 2
Unterminated