Lumberg Automation Straight Male 5 way M12 to Right Angle Female M12 Sensor Actuator Cable, 2m

RS Stock No.: 197-2585Brand: Lumberg AutomationManufacturers Part No.: 29499 RST 5-RKWT 5-228/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Coding

A

Connector A

M12

Connector A Orientation

Straight

Connector A Number of Contacts

5

Connector B Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 2,464.46

EGP 2,464.46 Each (ex VAT)

Lumberg Automation Straight Male 5 way M12 to Right Angle Female M12 Sensor Actuator Cable, 2m

EGP 2,464.46

EGP 2,464.46 Each (ex VAT)

Lumberg Automation Straight Male 5 way M12 to Right Angle Female M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Coding

A

Connector A

M12

Connector A Orientation

Straight

Connector A Number of Contacts

5

Connector B Gender

Female

Country of Origin

Czech Republic