Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMWV
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Oil Resistant
No
Standards Met
RoHS Compliant
Maximum Operating Temperature
+90°C
Cable Shape
Round
Conductor Material
Copper
Insulation material
PP
Country of Origin
Czech Republic
EGP 1,357.13
EGP 1,357.13 Each (ex VAT)
1
EGP 1,357.13
EGP 1,357.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMWV
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP69K
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-40°C
Oil Resistant
No
Standards Met
RoHS Compliant
Maximum Operating Temperature
+90°C
Cable Shape
Round
Conductor Material
Copper
Insulation material
PP
Country of Origin
Czech Republic