Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2713Brand: Lumberg AutomationManufacturers Part No.: 11810 RST 4-225/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

14.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Standards Met

UL

Insulation material

PP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 1,721.85

EGP 1,721.85 Each (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

EGP 1,721.85

EGP 1,721.85 Each (ex VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

14.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Standards Met

UL

Insulation material

PP

Country of Origin

Czech Republic