Lubetech Performance Spill Kit 360 L Oil Spill Kit

Technical Document
Specifications
Brand
LubetechApplication
Oil
Absorbent Capacity
360 L
Kit Contents
210 x 295 mm Lubetech Branded Oil Spill Kit Label x 1, 30 cm Black Cable Tie x 24, 360 L Yellow Polyethylene 2-Wheeled Bin x 1, 38 cm x 23 cm Oil Absorbent Pillow x 16, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 24, 50 cm x 40 cm Superior Oil-Only Pad x 190, 60 cm x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 1.2 m Superior Sock Oil x 8, 7.5 cm x 3m Superior Sock Oil, 7.5 cm x 50 m Black & Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Country of Origin
United Kingdom
Product details
Superior Oil Performance Wheeled Bin Spill Response Kit
Superior Oil Performance Wheeled Bin spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a wheeled bin for easy movement to where required.
FEATURES and BENEFITS:
Superior oil spill kit – Superior grade oil
Polyethylene wheeled bin – hinged lid
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb and retain oils, fuels, lubricants (hydro-carbon based fuels)
Absorbs oils off water
Superior grade absorbents
Capacity:
Stock number 136-7546 – 240 L – Size 580 x 750 x 1100 mm
Stock number 136-7547 – 120 L – Size 560 x 430 x 1060 mm
Stock number 136-7572 – 360 L – Size 590 x 895 x 1110 mm
EGP 131,461.80
EGP 131,461.80 1 Kit (ex VAT)
1
EGP 131,461.80
EGP 131,461.80 1 Kit (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LubetechApplication
Oil
Absorbent Capacity
360 L
Kit Contents
210 x 295 mm Lubetech Branded Oil Spill Kit Label x 1, 30 cm Black Cable Tie x 24, 360 L Yellow Polyethylene 2-Wheeled Bin x 1, 38 cm x 23 cm Oil Absorbent Pillow x 16, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 24, 50 cm x 40 cm Superior Oil-Only Pad x 190, 60 cm x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 1.2 m Superior Sock Oil x 8, 7.5 cm x 3m Superior Sock Oil, 7.5 cm x 50 m Black & Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1
Size
560 x 430 x 1060 mm
Range
Performance Spill Kit
Country of Origin
United Kingdom
Product details
Superior Oil Performance Wheeled Bin Spill Response Kit
Superior Oil Performance Wheeled Bin spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a wheeled bin for easy movement to where required.
FEATURES and BENEFITS:
Superior oil spill kit – Superior grade oil
Polyethylene wheeled bin – hinged lid
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb and retain oils, fuels, lubricants (hydro-carbon based fuels)
Absorbs oils off water
Superior grade absorbents
Capacity:
Stock number 136-7546 – 240 L – Size 580 x 750 x 1100 mm
Stock number 136-7547 – 120 L – Size 560 x 430 x 1060 mm
Stock number 136-7572 – 360 L – Size 590 x 895 x 1110 mm