Lubetech Performance Spill Kit 50 L Maintenance Spill Kit

RS Stock No.: 136-7557Brand: LubetechManufacturers Part No.: 14-1050
brand-logo
View all in Spill Kits

Technical Document

Specifications

Application

Maintenance

Absorbent Capacity

50 L

Kit Contents

160 mm x 60 mm Clear Maintenance Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Maintenance Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Maintenance Pad x 30, 6.5 cm x 1.2 m Superior Maintenance Sock x 3, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

300 x 130 x 400 mm

Range

Performance Spill Kit

Country of Origin

United Kingdom

Product details

Superior Maintenance Performance Holdall Spill Response Kit

Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.

FEATURES and BENEFITS:

Superior Maintenance spill kit
Vinyl holdall – UV resistant
Clearly labelled
Mobile – store anywhere
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
Absorb 50 L per kit
Size 610 x 150 x 480 mm

Stock information temporarily unavailable.

EGP 18,987.55

EGP 18,987.55 1 Kit (ex VAT)

Lubetech Performance Spill Kit 50 L Maintenance Spill Kit

EGP 18,987.55

EGP 18,987.55 1 Kit (ex VAT)

Lubetech Performance Spill Kit 50 L Maintenance Spill Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Maintenance

Absorbent Capacity

50 L

Kit Contents

160 mm x 60 mm Clear Maintenance Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Maintenance Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Maintenance Pad x 30, 6.5 cm x 1.2 m Superior Maintenance Sock x 3, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, Lubetech Branded Spill Kit Instruction Sheet x 1

Size

300 x 130 x 400 mm

Range

Performance Spill Kit

Country of Origin

United Kingdom

Product details

Superior Maintenance Performance Holdall Spill Response Kit

Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.

FEATURES and BENEFITS:

Superior Maintenance spill kit
Vinyl holdall – UV resistant
Clearly labelled
Mobile – store anywhere
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
Absorb 50 L per kit
Size 610 x 150 x 480 mm