Technical Document
Specifications
Brand
LovatoCurrent Rating
55 → 75 A
Range
SM3R
Motor Protection Component
Circuit Breaker
Motor Protection System
Motor Protection Circuit Breaker
Series
SM3R
Overall Length
70mm
Overall Width
169mm
Overall Depth
165mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+70°C
Breaking Capacity
50 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
60HP
Country of Origin
Italy
EGP 30,832.42
EGP 30,832.42 Each (ex VAT)
1
EGP 30,832.42
EGP 30,832.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCurrent Rating
55 → 75 A
Range
SM3R
Motor Protection Component
Circuit Breaker
Motor Protection System
Motor Protection Circuit Breaker
Series
SM3R
Overall Length
70mm
Overall Width
169mm
Overall Depth
165mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+70°C
Breaking Capacity
50 kA
Number of Poles
3
Terminal Type
Screw
Horse Power Rating
60HP
Country of Origin
Italy