Lovato RFE Contactor Relay, 2 A, 1.1 kW

RS Stock No.: 179-2409Brand: LovatoManufacturers Part No.: RFE450200
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Lovato

Contact Current Rating

2 A

Series

RFE

Power Rating

1.1 kW

Terminal Type

Screw

Width

90mm

Length

45mm

Depth

81.5mm

Maximum Operating Temperature

+70°C

Mounting Style

Direct Contactor

Minimum Operating Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,139.33

EGP 9,139.33 Each (ex VAT)

Lovato RFE Contactor Relay, 2 A, 1.1 kW

EGP 9,139.33

EGP 9,139.33 Each (ex VAT)

Lovato RFE Contactor Relay, 2 A, 1.1 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lovato

Contact Current Rating

2 A

Series

RFE

Power Rating

1.1 kW

Terminal Type

Screw

Width

90mm

Length

45mm

Depth

81.5mm

Maximum Operating Temperature

+70°C

Mounting Style

Direct Contactor

Minimum Operating Temperature

-25°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more