Technical Document
Specifications
Brand
LovatoMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.25A
Maximum Current Sensed
16A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 30s
Series
PMA30
Operating Temperature Range
+60°C
Terminal Type
Screw
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
64.9mm
Maximum Operating Temperature
+60°C
Dimensions
35.8 x 64.9 x 104.7mm
Current Range
0.25 → 16A
Height
104.7mm
Length
35.8mm
Country of Origin
Italy
Product details
Current Monitoring Relay AC/DC Single Phase
The Lovato range of current monitoring relays are for AC/DC minimum and maximum current control with AC/DC multi-voltage auxiliary power supply and are single phase. You are offered with the current monitoring relays a direct connection of up to maximum of 16A or by a current transformer. The Lovato current relays give you excellent tripping accuracy and TRMS current measurements. You have a choice of one or two relay outputs with one changeover contact SPDT and all have an automatic or manual reset.
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single phase system
AC/DC maximum and minimum current control
Delayed trip
Auxiliary AC/DC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Lovato Orange Contactors, Control Relays and Accessories
EGP 25,164.15
EGP 25,164.15 Each (ex VAT)
1
EGP 25,164.15
EGP 25,164.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
0.25A
Maximum Current Sensed
16A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 30s
Series
PMA30
Operating Temperature Range
+60°C
Terminal Type
Screw
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
64.9mm
Maximum Operating Temperature
+60°C
Dimensions
35.8 x 64.9 x 104.7mm
Current Range
0.25 → 16A
Height
104.7mm
Length
35.8mm
Country of Origin
Italy
Product details
Current Monitoring Relay AC/DC Single Phase
The Lovato range of current monitoring relays are for AC/DC minimum and maximum current control with AC/DC multi-voltage auxiliary power supply and are single phase. You are offered with the current monitoring relays a direct connection of up to maximum of 16A or by a current transformer. The Lovato current relays give you excellent tripping accuracy and TRMS current measurements. You have a choice of one or two relay outputs with one changeover contact SPDT and all have an automatic or manual reset.
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Single phase system
AC/DC maximum and minimum current control
Delayed trip
Auxiliary AC/DC power supply
Automatic or manual reset TRMS current measurements
Resetting and inhibition input
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.