Lovato P1RD MCCB, 25A, 2 Pole, 30mA, Type A, 230V ac

RS Stock No.: 276-5662Brand: LovatoManufacturers Part No.: P1RD2P25A030
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

P1RD2P

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

P1RD

Country of Origin

China

Stock information temporarily unavailable.

EGP 15,686.72

EGP 15,686.72 Each (ex VAT)

Lovato P1RD MCCB, 25A, 2 Pole, 30mA, Type A, 230V ac

EGP 15,686.72

EGP 15,686.72 Each (ex VAT)

Lovato P1RD MCCB, 25A, 2 Pole, 30mA, Type A, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

P1RD2P

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V ac

Series

P1RD

Country of Origin

China