Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3495Brand: LovatoManufacturers Part No.: LPCB6344
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Turn Release

Series

Platinum

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

EGP 2,251.48

EGP 2,251.48 Each (ex VAT)

Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

EGP 2,251.48

EGP 2,251.48 Each (ex VAT)

Lovato Platinum Series Turn Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Cutout Diameter

22mm

Push Button Actuation

Turn Release

Series

Platinum

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C