Lovato 3P Pole Isolator Switch - 315A Maximum Current, 250kW Power Rating, IP20

RS Stock No.: 187-8930Brand: LovatoManufacturers Part No.: GL0315C1
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

315A

IP Rating

IP20

Power Rating

250kW

Series

GL

Auxiliary Contacts Available

Yes

Model Number

GL0315C1

Length

162.3mm

Width

120mm

Depth

154.9mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 20,812.78

EGP 20,812.78 Each (ex VAT)

Lovato 3P Pole Isolator Switch - 315A Maximum Current, 250kW Power Rating, IP20

EGP 20,812.78

EGP 20,812.78 Each (ex VAT)

Lovato 3P Pole Isolator Switch - 315A Maximum Current, 250kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Poles

3P

Maximum Current

315A

IP Rating

IP20

Power Rating

250kW

Series

GL

Auxiliary Contacts Available

Yes

Model Number

GL0315C1

Length

162.3mm

Width

120mm

Depth

154.9mm

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy