Technical Document
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
80A
IP Rating
IP65
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red, Yellow
Normal State Configuration
3NO
Series
GAZ
Switch Rating
10kA
Length
175mm
Width
121.5mm
Depth
210mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
GAZ Series Enclosed Switch Disconnectors
Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V
Lovato Switch Disconnectors & Accessories
EGP 8,449.08
EGP 8,449.08 Each (ex VAT)
1
EGP 8,449.08
EGP 8,449.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
80A
IP Rating
IP65
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red, Yellow
Normal State Configuration
3NO
Series
GAZ
Switch Rating
10kA
Length
175mm
Width
121.5mm
Depth
210mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
GAZ Series Enclosed Switch Disconnectors
Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V