Lovato Switch Disconnector Auxiliary Switch 1NO, GAX Series for Use with GA016 A to GA040 A, GA063 SA & GA040 D

RS Stock No.: 111-7878Brand: LovatoManufacturers Part No.: GAX1110EA
brand-logo

Technical Document

Specifications

Brand

Lovato

Contact Configuration

1NO

Series

GAX

For Use With

GA016 A to GA040 A, GA063 SA & GA040 D

Accessory Type

Auxiliary contact block

Height

78mm

Width

43.6mm

Depth

12mm

Country of Origin

Italy

Product details

GAX Switch Disconnector Accessories

Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.

A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers

Lovato Switch Disconnectors & Accessories

EGP 1,430.93

EGP 1,430.93 Each (ex VAT)

Lovato Switch Disconnector Auxiliary Switch 1NO, GAX Series for Use with GA016 A to GA040 A, GA063 SA & GA040 D

EGP 1,430.93

EGP 1,430.93 Each (ex VAT)

Lovato Switch Disconnector Auxiliary Switch 1NO, GAX Series for Use with GA016 A to GA040 A, GA063 SA & GA040 D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Contact Configuration

1NO

Series

GAX

For Use With

GA016 A to GA040 A, GA063 SA & GA040 D

Accessory Type

Auxiliary contact block

Height

78mm

Width

43.6mm

Depth

12mm

Country of Origin

Italy

Product details

GAX Switch Disconnector Accessories

Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.

A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers

Lovato Switch Disconnectors & Accessories