Lovato 3 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 246-6500Brand: LovatoManufacturers Part No.: DMED301
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Lovato

Series

DMED

Cutout Width

71.6mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

3

Number of Phases

3

Pulse Output

No

Meter Type

Energy Meter

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 22,496.92

EGP 22,496.92 Each (ex VAT)

Lovato 3 Phase LCD Energy Meter, Type Energy Meter

EGP 22,496.92

EGP 22,496.92 Each (ex VAT)

Lovato 3 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Series

DMED

Cutout Width

71.6mm

Cutout Height

90mm

Display Type

LCD

Number Of Digits

3

Number of Phases

3

Pulse Output

No

Meter Type

Energy Meter

Country of Origin

Italy