Technical Document
Specifications
Brand
LovatoCoil Voltage
220 → 230 V ac
Number of Poles
2
Contact Voltage Rating
110 V ac
Contact Current Rating
20 A
Series
CN
Normal State Configuration
2NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
2NO
Terminal Type
Screw
Length
17.5mm
Width
60mm
Depth
85mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
2PST
Maximum Operating Temperature
+55°C
Country of Origin
Italy
EGP 4,357.73
EGP 4,357.73 Each (ex VAT)
1
EGP 4,357.73
EGP 4,357.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoCoil Voltage
220 → 230 V ac
Number of Poles
2
Contact Voltage Rating
110 V ac
Contact Current Rating
20 A
Series
CN
Normal State Configuration
2NO
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
2NO
Terminal Type
Screw
Length
17.5mm
Width
60mm
Depth
85mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-5°C
Pole and Throw Configuration
2PST
Maximum Operating Temperature
+55°C
Country of Origin
Italy