Lovato Control Relay 1NO +1NC, 0.5 A F.L.C, 10A Contact Rating, 690 V, 3P, RFN9

RS Stock No.: 274-0525Brand: LovatoManufacturers Part No.: 11RFN905
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

0.5 A

Contact Current Rating

10A

Range

RFN9

Pole Configuration

3P

Normal State Configuration

1NO +1NC

Control Voltage

690 V

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 5,857.58

EGP 5,857.58 Each (ex VAT)

Lovato Control Relay 1NO +1NC, 0.5 A F.L.C, 10A Contact Rating, 690 V, 3P, RFN9

EGP 5,857.58

EGP 5,857.58 Each (ex VAT)

Lovato Control Relay 1NO +1NC, 0.5 A F.L.C, 10A Contact Rating, 690 V, 3P, RFN9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

FLC Motor Rating

0.5 A

Contact Current Rating

10A

Range

RFN9

Pole Configuration

3P

Normal State Configuration

1NO +1NC

Control Voltage

690 V

Country of Origin

Italy