Lovato Orange Contactor Timer

RS Stock No.: 685-1514Brand: LovatoManufacturers Part No.: 11G486120
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (OFF Delay)

Timer Range

12 → 120s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

EGP 7,717.42

EGP 7,717.42 Each (ex VAT)

Lovato Orange Contactor Timer

EGP 7,717.42

EGP 7,717.42 Each (ex VAT)

Lovato Orange Contactor Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Accessory Type

Contactor Timer

Range

Orange

Timer Function

Analogue (OFF Delay)

Timer Range

12 → 120s

Series

BF

Mounting Type

Front Mount

Country of Origin

Italy

Product details

On and Off Delay Timers

Front mounting
Adjustable timing range
1N/O + 1N/C contact included
Screw terminals

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in