Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite Ablestik 56C
Adhesive Type
Epoxy Adhesive
Application
Electrical Application
Material Compatibility
Ceramic, Glass, Metal, Plastic
Colour
Silver
Acrylic Type
Epoxy
Package Size
50 ml
Maximum Operating Temperature
120°C
Operating Temperature Range
-60 → 120 °C
Minimum Operating Temperature
-60°C
Country of Origin
Belgium
EGP 92,500.95
EGP 92,500.95 Each (ex VAT)
1
EGP 92,500.95
EGP 92,500.95 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LoctiteTrade Name
Loctite Ablestik 56C
Adhesive Type
Epoxy Adhesive
Application
Electrical Application
Material Compatibility
Ceramic, Glass, Metal, Plastic
Colour
Silver
Acrylic Type
Epoxy
Package Size
50 ml
Maximum Operating Temperature
120°C
Operating Temperature Range
-60 → 120 °C
Minimum Operating Temperature
-60°C
Country of Origin
Belgium