Hazardous Product

Loctite Loctite 262 Red Threadlocking Adhesive, 250 ml

RS Stock No.: 243-2651Brand: LoctiteManufacturers Part No.: LOCTITE 262 BO 250ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 262

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Red

Package Size

250 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

EGP 21,882.25

EGP 21,882.25 Each (ex VAT)

Loctite Loctite 262 Red Threadlocking Adhesive, 250 ml

EGP 21,882.25

EGP 21,882.25 Each (ex VAT)

Loctite Loctite 262 Red Threadlocking Adhesive, 250 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 262

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Red

Package Size

250 ml

Country of Origin

Ireland