Technical Document
Specifications
Brand
LoctiteAdhesive Type
Epoxy Adhesive
Trade Name
Loctite 3422 Applicator
Application
Bonding
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Country of Origin
Poland
Product details
Loctite 3422 A og B, universal rapid-hardening epoxy adhesive
Rapid-hardening adhesive for general use - achieves adhesion strength in 7 minutes at room temperature
Does not run, low odour, thixotropic
Can fill holes of up to 3 mm
Can be used to attach metals after painting and drying
Accessory: Short economic mixing nozzle can be ordered separately.
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
EGP 437.04
EGP 437.04 Each (ex VAT)
1
EGP 437.04
EGP 437.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteAdhesive Type
Epoxy Adhesive
Trade Name
Loctite 3422 Applicator
Application
Bonding
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Country of Origin
Poland
Product details
Loctite 3422 A og B, universal rapid-hardening epoxy adhesive
Rapid-hardening adhesive for general use - achieves adhesion strength in 7 minutes at room temperature
Does not run, low odour, thixotropic
Can fill holes of up to 3 mm
Can be used to attach metals after painting and drying
Accessory: Short economic mixing nozzle can be ordered separately.
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.