Loctite Loctite 2400 Blue Threadlocking Adhesive, 50 ml, 24 h Cure Time

RS Stock No.: 708-1924Brand: LoctiteManufacturers Part No.: 1947838
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2400

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

24 h

Anaerobic

Yes

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Setting Time

10min

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

1300 → 3000mPa/s

Chemical Composition

Dimethacrylate Ester

Odour

Characteristic

Specific Gravity

1.1

Special Features

Anaerobic

Viscosity Description

Medium Viscosity

Country of Origin

Ireland

Stock information temporarily unavailable.

EGP 5,498.92

EGP 5,498.92 Each (ex VAT)

Loctite Loctite 2400 Blue Threadlocking Adhesive, 50 ml, 24 h Cure Time

EGP 5,498.92

EGP 5,498.92 Each (ex VAT)

Loctite Loctite 2400 Blue Threadlocking Adhesive, 50 ml, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2400

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

24 h

Anaerobic

Yes

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Setting Time

10min

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

1300 → 3000mPa/s

Chemical Composition

Dimethacrylate Ester

Odour

Characteristic

Specific Gravity

1.1

Special Features

Anaerobic

Viscosity Description

Medium Viscosity

Country of Origin

Ireland