Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
Brown
Maximum Operating Temperature
+150°C
Strength
Medium
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Trade Name
Loctite 542
Package Type
Bottle
Operating Temperature Range
-55 → +150 °C
Special Features
Anaerobic
Country of Origin
Ireland
EGP 1,029.83
EGP 1,029.83 Each (ex VAT)
1
EGP 1,029.83
EGP 1,029.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
Brown
Maximum Operating Temperature
+150°C
Strength
Medium
Minimum Operating Temperature
-55°C
Package Size
10 ml
Product Form
Liquid
Trade Name
Loctite 542
Package Type
Bottle
Operating Temperature Range
-55 → +150 °C
Special Features
Anaerobic
Country of Origin
Ireland