Technical Document
Specifications
Brand
LittelfuseTrip Current
1.3A
Voltage Rating
6V dc
Time to Trip
0.4s
Hold Current
0.75A
Maximum Current
40 A
Length
6.9mm
Height
11.4mm
Width
3.1mm
Terminal Material
Tin Plated Nickel Copper Alloy
Minimum Resistance
0.11Ω
Maximum Resistance
175mΩ
Power Dissipation
0.3W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Body Material
Polymer
Dimensions
6.9 x 3.1 x 11.4mm
Series
RUSBF
Product details
PolySwitch™ PTC Devices RUSBF Series
Approvals
UL, CSA, TUV
PCB Wire Ended
P.O.A.
Each (In a Bag of 10) (ex VAT)
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LittelfuseTrip Current
1.3A
Voltage Rating
6V dc
Time to Trip
0.4s
Hold Current
0.75A
Maximum Current
40 A
Length
6.9mm
Height
11.4mm
Width
3.1mm
Terminal Material
Tin Plated Nickel Copper Alloy
Minimum Resistance
0.11Ω
Maximum Resistance
175mΩ
Power Dissipation
0.3W
Maximum Operating Temperature
+85°C
Operating Temperature Range
Maximum of +85 °C
Body Material
Polymer
Dimensions
6.9 x 3.1 x 11.4mm
Series
RUSBF
Product details
PolySwitch™ PTC Devices RUSBF Series
Approvals
UL, CSA, TUV