Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V

RS Stock No.: 165-9897Brand: LittelfuseManufacturers Part No.: Q6040J7TP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TO-218X

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

400A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

120mA

Dimensions

16 x 4.78 x 21.21mm

Length

16mm

Width

4.78mm

Height

21.21mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.02mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Country of Origin

China

Product details

TRIAC, Littelfuse

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 116,415.75

EGP 4,656.63 Each (In a Tube of 25) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V

EGP 116,415.75

EGP 4,656.63 Each (In a Tube of 25) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TO-218X

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

400A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

120mA

Dimensions

16 x 4.78 x 21.21mm

Length

16mm

Width

4.78mm

Height

21.21mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.02mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Country of Origin

China

Product details

TRIAC, Littelfuse

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more