Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
70A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
10mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
2mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.85V
Product details
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
EGP 4,348.50
EGP 86.97 Each (In a Tube of 50) (ex VAT)
50
EGP 4,348.50
EGP 86.97 Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
70A
Pin Count
3
Maximum Gate Trigger Voltage
1.5V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
10mA
Dimensions
10.28 x 4.82 x 15.75mm
Length
10.28mm
Width
4.82mm
Height
15.75mm
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
2mA
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.85V
Product details
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.


