Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse Surface Mount, 3+Tab-pin, TRIAC, 200V, Gate Trigger 2V 600V

RS Stock No.: 805-1592Brand: LittelfuseManufacturers Part No.: MAC08BT1G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

0.8A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

8A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

5mA

Dimensions

6.7 x 3.7 x 1.65mm

Length

6.7mm

Width

3.7mm

Height

1.65mm

Repetitive Peak Off-State Current

200µA

Peak On-State Voltage

1.9V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 655.00

EGP 26.20 Each (In a Pack of 25) (ex VAT)

Littelfuse Surface Mount, 3+Tab-pin, TRIAC, 200V, Gate Trigger 2V 600V
Select packaging type

EGP 655.00

EGP 26.20 Each (In a Pack of 25) (ex VAT)

Littelfuse Surface Mount, 3+Tab-pin, TRIAC, 200V, Gate Trigger 2V 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.8A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

8A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

5mA

Dimensions

6.7 x 3.7 x 1.65mm

Length

6.7mm

Width

3.7mm

Height

1.65mm

Repetitive Peak Off-State Current

200µA

Peak On-State Voltage

1.9V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more