Technical Document
Specifications
Brand
LittelfuseFuse Type
Semiconductor Fuse
Current Rating
70 → 800A
Voltage Rating
600V
Mounting Style
Bolt In Mount
Body Material
Phenolic
Series
POWR-GARD
Operating Temperature Range
Maximum of +150 °C
Clip Material
Plated Steel
Product details
Littelfuse LSCR Sreies Semiconductor Fuse Block
Littelfuse LSCR Series Semiconductor fuse blocks are designed to accommodate a wide range of Semiconductor fuses, with a maximum diameter of 3".
Modular design reduces inventory requirements
Sold in pairs for convenience
Constructed of molded phenolic (with plated steel studs)
EGP 3,808.13
EGP 3,808.13 Each (ex VAT)
1
EGP 3,808.13
EGP 3,808.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseFuse Type
Semiconductor Fuse
Current Rating
70 → 800A
Voltage Rating
600V
Mounting Style
Bolt In Mount
Body Material
Phenolic
Series
POWR-GARD
Operating Temperature Range
Maximum of +150 °C
Clip Material
Plated Steel
Product details
Littelfuse LSCR Sreies Semiconductor Fuse Block
Littelfuse LSCR Series Semiconductor fuse blocks are designed to accommodate a wide range of Semiconductor fuses, with a maximum diameter of 3".
Modular design reduces inventory requirements
Sold in pairs for convenience
Constructed of molded phenolic (with plated steel studs)