Technical Document
Specifications
Brand
LittelfuseChannel Type
N
Maximum Continuous Drain Current
220 A
Maximum Drain Source Voltage
200 V
Series
X4
Package Type
TO-268-3
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0055 Ω
Channel Mode
Enhancement
Number of Elements per Chip
1
Stock information temporarily unavailable.
EGP 1,139.42
EGP 1,139.42 Each (ex VAT)
Littelfuse X4 N-Channel MOSFET, 220 A, 200 V, 3-Pin TO-268-3 IXTT220N20X4HV
Select packaging type
Standard
1
EGP 1,139.42
EGP 1,139.42 Each (ex VAT)
Littelfuse X4 N-Channel MOSFET, 220 A, 200 V, 3-Pin TO-268-3 IXTT220N20X4HV
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseChannel Type
N
Maximum Continuous Drain Current
220 A
Maximum Drain Source Voltage
200 V
Series
X4
Package Type
TO-268-3
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0055 Ω
Channel Mode
Enhancement
Number of Elements per Chip
1