Technical Document
Specifications
Brand
LittelfuseCurrent Rating
40A
Fuse Type
Bolt Down
Voltage Rating
32V dc
Colour
Green
Length
16mm
Width
12mm
Height
8mm
Overall Dimensions
16 x 12 x 8mm
Body Material
Thermoplastic
Fuse Speed
T
Minimum Operating Temperature
-40°C
Series
MIDI Bolt-Down
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
UL Class
UL 248
Country of Origin
Mexico
Product details
Littelfuse MIDI Style Bolt Down Fuses
This MIDI series from Littelfuse fuse offer a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics
by using Diffusion Pill Technology.
EGP 954.70
EGP 190.94 Each (In a Pack of 5) (ex VAT)
5
EGP 954.70
EGP 190.94 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
40A
Fuse Type
Bolt Down
Voltage Rating
32V dc
Colour
Green
Length
16mm
Width
12mm
Height
8mm
Overall Dimensions
16 x 12 x 8mm
Body Material
Thermoplastic
Fuse Speed
T
Minimum Operating Temperature
-40°C
Series
MIDI Bolt-Down
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
UL Class
UL 248
Country of Origin
Mexico
Product details
Littelfuse MIDI Style Bolt Down Fuses
This MIDI series from Littelfuse fuse offer a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics
by using Diffusion Pill Technology.