Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac

RS Stock No.: 229-1425Brand: LittelfuseManufacturers Part No.: 0456060.DRSDE
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

60A

Voltage Rating

250V ac

Fuse Speed

FF

Body Length

12.2mm

Body Width

4.5mm

Stock information temporarily unavailable.

EGP 477,285.00

EGP 318.19 Each (On a Reel of 1500) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac

EGP 477,285.00

EGP 318.19 Each (On a Reel of 1500) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 60A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

60A

Voltage Rating

250V ac

Fuse Speed

FF

Body Length

12.2mm

Body Width

4.5mm