Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac

RS Stock No.: 229-1417Brand: LittelfuseManufacturers Part No.: 0456040.DRSDE
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

40A

Voltage Rating

60V ac

Fuse Speed

FF

Body Length

12.5mm

Body Width

4.445mm

Stock information temporarily unavailable.

EGP 344,415.00

EGP 229.61 Each (On a Reel of 1500) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac

EGP 344,415.00

EGP 229.61 Each (On a Reel of 1500) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

40A

Voltage Rating

60V ac

Fuse Speed

FF

Body Length

12.5mm

Body Width

4.445mm