Technical Document
Specifications
Brand
LittelfuseFuse Size
3AG
Current Rating
20A
Voltage Rating
250V ac/dc
Number of Poles
1
Cap Style
Slotted
Series
345
Compatible Fuse Diameter
6.3mm
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect
Compatible Fuse Length
32mm
Standards Met
CSA Certified, cULus Listed, RoHS Compliant, VDE
Country of Origin
Mexico
Product details
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter
EGP 2,088.00
EGP 208.80 Each (In a Pack of 10) (ex VAT)
10
EGP 2,088.00
EGP 208.80 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseFuse Size
3AG
Current Rating
20A
Voltage Rating
250V ac/dc
Number of Poles
1
Cap Style
Slotted
Series
345
Compatible Fuse Diameter
6.3mm
Contact Material
Tin Plated Copper Alloy
Terminal Type
Quick Connect
Compatible Fuse Length
32mm
Standards Met
CSA Certified, cULus Listed, RoHS Compliant, VDE
Country of Origin
Mexico
Product details
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter