Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
219XA
Stock information temporarily unavailable.
EGP 730.60
EGP 73.06 Each (In a Pack of 10) (ex VAT)
Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
10
EGP 730.60
EGP 73.06 Each (In a Pack of 10) (ex VAT)
Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
3.15A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
219XA