Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3120Brand: LittelfuseManufacturers Part No.: 0217010.MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
FUSE GLASS 20X5MM F 10A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
EGP 29.71Each (In a Pack of 10) (ex VAT)

EGP 365.30

EGP 36.53 Each (In a Pack of 10) (ex VAT)

Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm

EGP 365.30

EGP 36.53 Each (In a Pack of 10) (ex VAT)

Littelfuse 10A F Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
FUSE GLASS 20X5MM F 10A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
EGP 29.71Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

217

You may be interested in
FUSE GLASS 20X5MM F 10A
P.O.A.Each (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
EGP 29.71Each (In a Pack of 10) (ex VAT)