Littelfuse 20A Inline Fuse Holder, 32V ac/dc

RS Stock No.: 878-1511Brand: LittelfuseManufacturers Part No.: 01550114ZXA
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

20A

Voltage Rating

32V ac/dc

Series

155

Compatible Fuse Diameter

1/4in

Contact Material

Nickel Plated Brass

Compatible Fuse Length

1-1/16in

Standards Met

Pb, RoHS Compliant

Lead Wire Length

19in

Lead Wire Size

#14AWG

Country of Origin

Mexico

Product details

Littelfuse Thermoset Brass Fuseholders

The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19” lead and fuse as listed.

Thermoset brass
Designed for use at 32 volts or less with fuses rated up to 20A
19” Lead and fuse

You may be interested in
Stock information temporarily unavailable.

EGP 376.87

EGP 376.87 Each (ex VAT)

Littelfuse 20A Inline Fuse Holder, 32V ac/dc

EGP 376.87

EGP 376.87 Each (ex VAT)

Littelfuse 20A Inline Fuse Holder, 32V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

20A

Voltage Rating

32V ac/dc

Series

155

Compatible Fuse Diameter

1/4in

Contact Material

Nickel Plated Brass

Compatible Fuse Length

1-1/16in

Standards Met

Pb, RoHS Compliant

Lead Wire Length

19in

Lead Wire Size

#14AWG

Country of Origin

Mexico

Product details

Littelfuse Thermoset Brass Fuseholders

The Littelfuse thermoset brass fuseholders have been professionally designed for use at 32 volts or less with fuses rated up to 20A. The fuseholders have been assembled with a 19” lead and fuse as listed.

Thermoset brass
Designed for use at 32 volts or less with fuses rated up to 20A
19” Lead and fuse

You may be interested in