Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
42 (Output) ns, 500 (Input) ns
Maximum Input Current
25 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
50 (Output) ns, 500 (Input) ns
Series
LTV
Special Features
1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System
Product details
Gate Drive Optocouplers, Lite-On
Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.
Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS
Optocouplers, Lite-On
EGP 84.30
EGP 16.86 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 84.30
EGP 16.86 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
42 (Output) ns, 500 (Input) ns
Maximum Input Current
25 mA
Isolation Voltage
5000 Vrms
Logic Output
Yes
Typical Fall Time
50 (Output) ns, 500 (Input) ns
Series
LTV
Special Features
1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System
Product details
Gate Drive Optocouplers, Lite-On
Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.
Minimum peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS